LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking ARG03DTC1200 product image
  • ARG03DTC1200 thumbnail 1
  • ARG03DTC1200 thumbnail 2
  • ARG03DTC1200 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking ARG03DTC1200RoHS

Manufacturer
VikingAsian Brands
MPN
ARG03DTC1200
LCSC Part #
C2758262
Packaging
0603
Customer #
Key Attributes
RES 120Ω ±0.5% 100mW 0603
Datasheetpdf iconViking ARG03DTC1200
In-Stock: 18,900
18,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0074$ 0.74
1,000+$ 0.0058$ 5.80
5,000+$ 0.0049$ 24.50
10,000+$ 0.0044$ 44.00
50,000+$ 0.004$ 200.00
100,000+$ 0.0037$ 370.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0603
Power(Watts)100mW
Resistance120Ω
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece