LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GXCAS GXTS02S product image
  • GXTS02S thumbnail 1
  • GXTS02S thumbnail 2
  • GXTS02S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GXCAS GXTS02SRoHS

Manufacturer
GXCASAsian Brands
MPN
GXTS02S
LCSC Part #
C2758003
Packaging
WLCSP-8
Customer #
Key Attributes
SENSOR TEMP -45℃~+125℃ WLCSP-8
Datasheetpdf iconGXCAS GXTS02S
In-Stock: 262
262 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5918$ 0.59
10+$ 0.4781$ 4.78
30+$ 0.4227$ 12.68
100+$ 0.3659$ 36.59
500+$ 0.3213$ 160.65
1,000+$ 0.3044$ 304.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Analog and Digital Output
ManufacturerGXCAS
PackagingWLCSP-8
Detection Temperature Range-45℃~+125℃
Voltage - Supply2.2V~5.5V
Operating Temperature-
InterfaceI2C
Tolerance±0.5℃
Standby Current1.5uA
Temperature Conversion Time1.5ms
Temperature Resolution16bit
FeaturesLow-power standby

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

GXTS02S is a high-precision, low-power digital temperature sensor designed as a drop-in replacement for NTC/PTC thermistors. The on-chip 16-bit ADC delivers a resolution as low as 0.00267°C. GXTS02S provides temperature accuracy of ≤0.5°C across the full temperature range with excellent linearity. In the human body temperature measurement range of 30 ~ 42°C, accuracy reaches ±0.1°C. GXTS02S is housed in a 1.38mm × 1.81mm WLCSP package, features a standard I²C interface, and supports two user-configurable addresses. The rated operating voltage range is 2.2V ~ 5.5V, with average power consumption as low as 1.5μA (at 1Hz measurement frequency).

Features

AI Translation
  • Temperature accuracy: ≤0.5℃ over -40℃ ~ +125℃
  • Package: WLCSP (1.38mm × 1.81mm)
  • Supply voltage: 2.2V ~ 5.5V
  • Low power: normal operation ≤1.5μA (1Hz), shutdown mode ≤100nA
  • Resolution: 16-bit
  • Temperature conversion time: 1.5ms
  • Digital output: I²C interface

Applications

AI Translation
  • Human skin temperature measurement
  • Power supply temperature monitoring
  • Computer peripheral thermal protection
  • Laptops
  • Battery management