LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nichicon UHE1E102MHD6CV product image
  • UHE1E102MHD6CV thumbnail 1
  • UHE1E102MHD6CV thumbnail 2
  • UHE1E102MHD6CV thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nichicon UHE1E102MHD6CVRoHS

Manufacturer
MPN
UHE1E102MHD6CV
LCSC Part #
C2757960
Packaging
Through Hole,D12.5xL20mm
Customer #
Key Attributes
CAP ALUM 1000uF ±20% TH
Datasheetpdf iconNichicon UHE1E102MHD6CV
In-Stock: 480
480 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2755$ 1.38
50+$ 0.2188$ 10.94
150+$ 0.1944$ 29.16
1,330+$ 0.164$ 218.12
2,660+$ 0.1505$ 400.33
5,320+$ 0.1424$ 757.57
Standard Packaging1330/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNichicon
PackagingThrough Hole,D12.5xL20mm
Tolerance±20%
Voltage Rating25V
Lifetime-
Capacitance1000uF
Ripple Current-
Pin Spacing5mm
Equivalent Series Resistance(ESR)-
Height - Seated (Max)20mm
Diameter12.5mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1330
Sales UnitPiece