HOSONIC E1SB16E000008E
| Manufacturer | HOSONICAsian Brands |
| MPN | E1SB16E000008E |
| LCSC Part # | C2757574 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | 12pF ±10ppm SMD2016-4P Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HOSONIC | |
| Packaging | SMD2016-4P | |
| Operating Temperature | - | |
| Load Capacitance | 12pF | |
| Equivalent Series Resistance(ESR) | 200Ω | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 16MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 489
489 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2396$ 0.0240 | $ 0.02 |
| 10+ | $ 0.1902$ 0.0191 | $ 0.19 |
| 30+ | $ 0.169$ 0.0169 | $ 0.51 |
| 100+ | $ 0.1426$ 0.0143 | $ 1.43 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HOSONIC | |
| Packaging | SMD2016-4P | |
| Operating Temperature | - | |
| Load Capacitance | 12pF | |
| Equivalent Series Resistance(ESR) | 200Ω | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 16MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



