TDK MMZ0603F330CT000
| Manufacturer | |
| Mfr. Part # | MMZ0603F330CT000 |
| LCSC Part # | C275395 |
| Package | 0201 |
| Customer # | |
| Key Attributes | FERRITE BEAD 33Ω 0201 1LN |
| Description | 33Ω@100MHz 1 Line Ferrite Bead 0201 150mA 1.3Ω |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TDK | |
| Package | 0201 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8543909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
In-Stock:
29,750
29,750
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0129 $ 0.0117 | $ 0.59 |
500+ | $ 0.0103 $ 0.0093 | $ 4.65 |
1,500+ | $ 0.0089 $ 0.0081 | $ 12.15 |
15,000+ | $ 0.008 $ 0.0072 | $ 108.00 |
30,000+ | $ 0.0073 $ 0.0066 | $ 198.00 |
45,000+ | $ 0.0069 $ 0.0063 | $ 283.50 |
Standard Packaging 15000/Full
Reel | ||
Better price for more quantity?
$