OMRON G6B-1174P-US DC12
| Manufacturer | |
| Mfr. Part # | G6B-1174P-US DC12 |
| LCSC Part # | C2750962 |
| Package | Through Hole,20x9.9mm |
| Customer # | |
| Key Attributes | PCB power relays, high-capacity and high-dielectric-strength miniature relays |
| Description | 12V 8A Through Hole,20x9.9mm Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | OMRON | |
| Package | Through Hole,20x9.9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
In-Stock:
53 
53
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.5306 | $ 3.53 |
10+ | $ 3.1321 | $ 31.32 |
40+ | $ 2.8036 | $ 112.14 |
100+ | $ 2.5483 | $ 254.83 |
500+ | $ 2.4331 | $ 1216.55 |
1,000+ | $ 2.3818 | $ 2381.80 |
Standard Packaging 20/Full
Tube | ||
Better price for more quantity?
$