OMRON G3PE-515B-2 DC12-24
| Manufacturer | |
| MPN | G3PE-515B-2 DC12-24 |
| LCSC Part # | C2750760 |
| Packaging | - |
| Customer # | |
| Key Attributes | Contactors (Solid State) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Contactors (Solid State) | |
| Manufacturer | OMRON | |
| Packaging | - | |
| load current | 15A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- RoHS compliant
- Non-zero-crossing models also available
- Surge-through protection for improved output current surge dielectric strength (Omron test)
- Compact, slim profile
- DIN rail or screw mounting
- UL, CSA, and EN compliant (TÜV certified)
- Three-phase output with built-in heat sink, slim design
- Available in DIN rail mount and screw mount types; all DIN rail mount types compatible with DIN rail (applicable DIN rail: TR35 - 15Fe (IEC 60715))
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 127.6945 | $ 127.69 |
| 200+ | $ 49.4172 | $ 9883.44 |
| 500+ | $ 47.6796 | $ 23839.80 |
| 1,000+ | $ 46.8218 | $ 46821.80 |
Standard Packaging1/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Contactors (Solid State) | |
| Manufacturer | OMRON | |
| Packaging | - | |
| load current | 15A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- RoHS compliant
- Non-zero-crossing models also available
- Surge-through protection for improved output current surge dielectric strength (Omron test)
- Compact, slim profile
- DIN rail or screw mounting
- UL, CSA, and EN compliant (TÜV certified)
- Three-phase output with built-in heat sink, slim design
- Available in DIN rail mount and screw mount types; all DIN rail mount types compatible with DIN rail (applicable DIN rail: TR35 - 15Fe (IEC 60715))
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

