LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MC14051BDTR2G product image
  • MC14051BDTR2G thumbnail 1
  • MC14051BDTR2G thumbnail 2
  • MC14051BDTR2G thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

onsemi MC14051BDTR2GRoHS

Manufacturer
MPN
MC14051BDTR2G
LCSC Part #
C274656
Packaging
TSSOP-16
Customer #
Key Attributes
Analog Multiplexers/Demultiplexers
Datasheetpdf icononsemi MC14051BDTR2G
In-Stock: 8,528
8,528 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3793$ 0.38
10+$ 0.2946$ 2.95
30+$ 0.2588$ 7.76
100+$ 0.2149$ 21.49
500+$ 0.1954$ 97.70
1,000+$ 0.1823$ 182.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
Manufactureronsemi
PackagingTSSOP-16
FeaturesFault protection;Level shifting
Operating Temperature-55℃~+125℃
Ron1.05kΩ
Number of Channels8
Voltage - Supply3V~18V
Con10pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MC14051B, MC14052B, and MC14053B analog multiplexers are digitally−controlled analog switches. The MC14051B effectively implements an SP8T solid state switch, the MC14052B a DP4T, and the MC14053B a Triple SPDT. All three devices feature low ON impedance and very low OFF leakage current. Control of analog signals up to the complete supply voltage range can be achieved.

Features

AI Translation
  • Triple Diode Protection on Control Inputs
  • Switch Function is Break Before Make
  • Supply Voltage Range =3.0 Vdc to 18 Vdc
  • Analog Voltage Range (VDD - VEE)=3.0 to 18 V
  • Linearized Transfer Characteristics
  • Low−noise - 12 nV/√Cycle, f≥1.0 kHz Typical
  • Pin−for−Pin Replacement for CD4051, CD4052, and CD4053
  • NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These Devices are Pb−Free and are RoHS Compliant