onsemi NDC7003P
| Manufacturer | |
| MPN | NDC7003P |
| LCSC Part # | C274603 |
| Packaging | TSOT-23-6 |
| Customer # | |
| Key Attributes | 340mA 7Ω@4.5V 960mW 3.5V 1 P-Channel TSOT-23-6 FET, MOSFET Arrays RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | onsemi | |
| Packaging | TSOT-23-6 | |
| Current - Continuous Drain(Id) | 340mA | |
| RDS(on) | 7Ω@4.5V | |
| Pd - Power Dissipation | 960mW | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Drain to Source Voltage | 60V | |
| Type | P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 6pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 66pF | |
| Gate Charge(Qg) | 2.2nC@10V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 13pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | onsemi | |
| Packaging | TSOT-23-6 | |
| Current - Continuous Drain(Id) | 340mA | |
| RDS(on) | 7Ω@4.5V | |
| Pd - Power Dissipation | 960mW | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Drain to Source Voltage | 60V |
| Type | Description | |
|---|---|---|
| Type | P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 6pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 66pF | |
| Gate Charge(Qg) | 2.2nC@10V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 13pF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
These dual P-channel enhancement-mode power MOSFETs are fabricated using a proprietary trench technology. This high-density process is designed to minimize on-resistance, delivering robust, reliable performance and fast switching characteristics. The device is particularly suited for low-voltage applications requiring low-current high-side switching.
Features
AI Translation
- RDS(ON) = 7 Ω at VGS = -4.5 V
- 0.34A, -60 V; RDS(ON) = 5 Ω at VGS = -10 V
- Low gate charge
- Fast switching speed
- Low RDS(ON) via high-performance trench technology
- SuperSOT-6 package: small footprint (72% smaller than standard SO-8); low profile (1mm thickness)
In-Stock: 31
31 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7149 | $ 0.71 |
| 10+ | $ 0.5947 | $ 5.95 |
| 30+ | $ 0.5427 | $ 16.28 |
| 100+ | $ 0.4777 | $ 47.77 |
| 500+ | $ 0.4371 | $ 218.55 |
| 1,000+ | $ 0.4192 | $ 419.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | onsemi | |
| Packaging | TSOT-23-6 | |
| Current - Continuous Drain(Id) | 340mA | |
| RDS(on) | 7Ω@4.5V | |
| Pd - Power Dissipation | 960mW | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Drain to Source Voltage | 60V | |
| Type | P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 6pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 66pF | |
| Gate Charge(Qg) | 2.2nC@10V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 13pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | onsemi | |
| Packaging | TSOT-23-6 | |
| Current - Continuous Drain(Id) | 340mA | |
| RDS(on) | 7Ω@4.5V | |
| Pd - Power Dissipation | 960mW | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Drain to Source Voltage | 60V |
| Type | Description | |
|---|---|---|
| Type | P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 6pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 66pF | |
| Gate Charge(Qg) | 2.2nC@10V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 13pF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
These dual P-channel enhancement-mode power MOSFETs are fabricated using a proprietary trench technology. This high-density process is designed to minimize on-resistance, delivering robust, reliable performance and fast switching characteristics. The device is particularly suited for low-voltage applications requiring low-current high-side switching.
Features
AI Translation
- RDS(ON) = 7 Ω at VGS = -4.5 V
- 0.34A, -60 V; RDS(ON) = 5 Ω at VGS = -10 V
- Low gate charge
- Fast switching speed
- Low RDS(ON) via high-performance trench technology
- SuperSOT-6 package: small footprint (72% smaller than standard SO-8); low profile (1mm thickness)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



