LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NDC7001C product image
  • NDC7001C thumbnail 1
  • NDC7001C thumbnail 2
  • NDC7001C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi NDC7001CRoHS

Manufacturer
MPN
NDC7001C
LCSC Part #
C274602
Packaging
TSOT-23-6
Customer #
Key Attributes
MOSFET N-CH+P-CH ARR 60V 0.51A TSOT-23-6
Datasheetpdf icononsemi NDC7001C
In-Stock: 125
125 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3503$ 1.75
50+$ 0.2781$ 13.91
150+$ 0.2471$ 37.07
500+$ 0.2085$ 104.25
3,000+$ 0.1913$ 573.90
6,000+$ 0.181$ 1086.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays
Manufactureronsemi
PackagingTSOT-23-6
Current - Continuous Drain(Id)510mA
RDS(on)7.5Ω@4.5V
Pd - Power Dissipation960mW
Gate Threshold Voltage (Vgs(th))3.5V
Drain to Source Voltage60V
TypeN-Channel + P-Channel
Reverse Transfer Capacitance (Crss@Vds)4.3pF
Number1 N-Channel + 1 P-Channel
Input Capacitance(Ciss)20pF
Gate Charge(Qg)1.6nC@10V
Operating Temperature-55℃~+150℃
Output Capacitance(Coss)66pF

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

These dual N&P-Channel EnhancementModeField Effect Transistors are produced using Fairchild's proprietary,high cell density, DMOS technology. This very high density process has been designed to minimize on-state resistance, provide rugged and reliable performance and fast switching. These device is particularly suited for low voltage, low current, switching, and power supply applications.

Features

AI Translation
  • Produced using Fairchild's proprietary, high cell density, DMOS technology
  • Designed to minimize on-state resistance
  • Provide rugged and reliable performance
  • Fast switching

Applications

AI Translation
  • Low voltage applications
  • Low current applications
  • Switching applications
  • Power supply applications