Futaba Elec RNS14F3300A520NH
| Manufacturer |
Futaba Elec
Asian Brands |
| Mfr. Part # | RNS14F3300A520NH |
| LCSC Part # | C274479 |
| Package | Through Hole,D1.7xL3.5mm |
| Customer # | |
| Key Attributes | RES 330Ω ±1% Through Hole,D1.7xL3.5mm |
| Description | 330Ω 250mW 250V Metal Film Resistor ±100ppm/℃ ±1% Through Hole,D1.7xL3.5mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Futaba Elec | |
| Package | Through Hole,D1.7xL3.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Not available now