Kyocera AVX CM03X5R223K10AH
| Manufacturer | |
| Mfr. Part # | CM03X5R223K10AH |
| LCSC Part # | C274415 |
| Package | 0201 |
| Customer # | |
| Key Attributes | CAP CER 22nF 10V X5R 0201 |
| Description | 22nF ±10% 10V Ceramic Capacitor X5R 0201 |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Kyocera AVX | |
| Package | 0201 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
In-Stock:
20
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.13 $ 0.6130 | $ 0.61 |
10+ | $ 5.3204 $ 0.5321 | $ 5.32 |
30+ | $ 4.84 $ 0.4840 | $ 14.52 |
100+ | $ 4.3534 $ 0.4354 | $ 43.54 |
500+ | $ 4.1281 $ 0.4129 | $ 206.45 |
1,000+ | $ 4.0273 $ 0.4028 | $ 402.80 |
Standard Packaging 15000/Full
Reel | ||
Better price for more quantity?
$