LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST XNIRP-03V-A-S product image
  • XNIRP-03V-A-S thumbnail 1
  • XNIRP-03V-A-S thumbnail 2
  • XNIRP-03V-A-S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST XNIRP-03V-A-SRoHS

Manufacturer
MPN
XNIRP-03V-A-S
LCSC Part #
C274405
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 3POS 2.5mm SINGLE ROW
Datasheetpdf iconJST XNIRP-03V-A-S
Custom CablesMOQ 1pc
In-Stock: 5,030
5,030 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1526$ 0.76
50+$ 0.1189$ 5.95
150+$ 0.1021$ 15.32
1,000+$ 0.0895$ 89.50
2,000+$ 0.0794$ 158.80
5,000+$ 0.0743$ 371.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWithout Fins
Pins Structure1x3P
Reference Series-
Number of Rows1
ColorWhite
Plastic MaterialPBT
Number of PINs Per Row3
Row Spacing-
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.