Images are for reference only
EDA Models

JST ACHR-03V-S

Manufacturer
Mfr. Part #
ACHR-03V-S
LCSC Part #
C274397
Package
P=1.2mm
Customer #
Key Attributes
CONN HOUSING 3POS 1.2mm SINGLE ROW ACH
Description
Connector Housing 3 Position 1.2mm Pitch Single Row ACH Series -25℃~+85℃
Datasheet pdf icon JST ACHR-03V-S
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
Manufacturer JST
Package P=1.2mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 3926909090
USHTS 3926909950
TARIC 3926909790
CAHTS 3926909990
BRHTS 39269090
INHTS 39269099
MXHTS 3926.90.99

Related Resources

Type Link
Datasheet pdf icon JST ACHR-03V-S
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 1000
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
In-Stock: 9,100
9,100 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
5+
$ 0.0691 $ 0.0491 $ 0.25
50+
$ 0.0612 $ 0.0435 $ 2.18
150+
$ 0.0572 $ 0.0407 $ 6.11
1,000+
$ 0.0542 $ 0.0385 $ 38.50
2,000+
$ 0.0518 $ 0.0368 $ 73.60
5,000+
$ 0.0506 $ 0.0360 $ 180.00
Standard Packaging 1000/Full Bag
Better price for more quantity?
$