LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST XMR-08V product image
  • XMR-08V thumbnail 1
  • XMR-08V thumbnail 2
  • XMR-08V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST XMR-08VRoHS

Manufacturer
MPN
XMR-08V
LCSC Part #
C274390
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 8POS 2.5mm SINGLE ROW
Datasheetpdf iconJST XMR-08V
Custom CablesMOQ 1pc
In-Stock: 1,205
1,205 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1803$ 0.90
50+$ 0.1427$ 7.14
150+$ 0.1266$ 18.99
500+$ 0.1042$ 52.10
2,500+$ 0.0953$ 238.25
5,000+$ 0.0899$ 449.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWith Fins
Pins Structure1x8P
Reference Series-
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row8
Row Spacing-
With Locker-
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.