LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OMRON E32-TC200C product image
Images for reference only

OMRON E32-TC200CRoHS

Manufacturer
MPN
E32-TC200C
LCSC Part #
C2742429
Packaging
-
Customer #
Key Attributes
Photoelectric - Industrial RoHS
Datasheetpdf iconOMRON E32-TC200C

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

Fiber optic sensing heads offer a variety of unique solutions to challenging applications. Fiber optic sensors can detect small, fast-moving objects in space-constrained installations and harsh environments. For on-site custom adaptation, most plastic fiber cables can be cut to the required length. For detection in hard-to-reach locations, sensing heads with flexible stainless steel tubes can maintain complex shapes. Coiled, ultra-flexible cables are ideal for machinery requiring bending and reciprocating motion, such as robots. Side-view sensing heads or accessories save space in right-angle detection. Convergent beam sensing heads enable precise positioning and background suppression even for reflective objects. The narrow detection zone of coaxial beam sensing heads helps eliminate background objects and provides consistent sensing performance regardless of object orientation. High-flexibility fiber optic cables have a minimum bend radius of 1 mm, allowing cables to conform to machine contours. Most fiber optic cables offer an IP67 protection rating with a temperature range of -40°C to 70°C (-40°F to 158°F).

Features

AI Translation
  • Fiber-optic sensors detect small, fast-moving objects in space-constrained installations and harsh environments.
  • Most plastic fiber cables can be cut to length on-site for custom fitting.
  • Sensing heads with flexible stainless steel tubing enable detection in hard-to-reach areas and retain complex shapes.
  • Coiled, ultra-flexible cables suit robots and other machinery requiring bending and reciprocating motion.
  • Right-angle sensing heads or accessories save space in 90° detection applications.
  • Convergent-beam sensing heads provide precise positioning and background suppression even for reflective objects.
  • Coaxial-beam sensing heads feature a narrow detection zone that eliminates background objects and delivers consistent sensing regardless of object orientation.
  • High-flexibility fiber optic cables with a minimum bend radius of 1 mm conform to machine contours.
  • Most fiber optic cables offer IP67 protection, with a temperature range of -40°C to 70°C (-40°F to 158°F).
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 68.2121$ 68.21
200+$ 26.398$ 5279.60
500+$ 25.4692$ 12734.60
1,000+$ 25.011$ 25011.00
Standard Packaging1/Full Tray
Better price for more quantity?
$