TI CD4041UBM96
| Manufacturer | |
| MPN | CD4041UBM96 |
| LCSC Part # | C27388 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | CMOS Quad True/Complement Buffer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Current - Output High(IOH) | 38mA | |
| Input type | - | |
| Series | 4000B | |
| Voltage - Supply | 3V~18V | |
| Operating Temperature | -55℃~+125℃ | |
| Current - Output Low(IOL) | 38mA | |
| Output Type | - | |
| Number of Bits per Element | 1 | |
| Channel Type | - | |
| Features | - | |
| Number of Elements | 4 | |
| Propagation Delay | 60ns@5V,50pF | |
| Quiescent Current | 1uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CD4041UB types are quad true/ complement buffers consisting of n- and p- channel units having low channel resistance and high current (sourcing and sinking) capability. The CD4041UB is intended for use as a buffer, line driver, or CMOS- to- TTL driver, it can be used as an ultra low power resistor- network driver for A/D and D/A conversion, as a transmission- line driver, and in other applications where high noise immunity and low power dissipation are primary design requirements.
Applications
- High current source/sink driver
- CMOS-to-DTL/TTL Converter Buffer
- Display driver
- MOS clock driver
- Resistor network driver (Ladder or weighted R)
- Buffer
- Transmission line driver
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3494 | $ 1.35 |
| 10+ | $ 1.1059 | $ 11.06 |
| 30+ | $ 0.9711 | $ 29.13 |
| 100+ | $ 0.8184 | $ 81.84 |
| 500+ | $ 0.7519 | $ 375.95 |
| 1,000+ | $ 0.721 | $ 721.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Current - Output High(IOH) | 38mA | |
| Input type | - | |
| Series | 4000B | |
| Voltage - Supply | 3V~18V | |
| Operating Temperature | -55℃~+125℃ | |
| Current - Output Low(IOL) | 38mA | |
| Output Type | - | |
| Number of Bits per Element | 1 | |
| Channel Type | - | |
| Features | - | |
| Number of Elements | 4 | |
| Propagation Delay | 60ns@5V,50pF | |
| Quiescent Current | 1uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CD4041UB types are quad true/ complement buffers consisting of n- and p- channel units having low channel resistance and high current (sourcing and sinking) capability. The CD4041UB is intended for use as a buffer, line driver, or CMOS- to- TTL driver, it can be used as an ultra low power resistor- network driver for A/D and D/A conversion, as a transmission- line driver, and in other applications where high noise immunity and low power dissipation are primary design requirements.
Applications
- High current source/sink driver
- CMOS-to-DTL/TTL Converter Buffer
- Display driver
- MOS clock driver
- Resistor network driver (Ladder or weighted R)
- Buffer
- Transmission line driver
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



