Kyocera AVX TPSB106K016R0800
| Manufacturer | |
| Mfr. Part # | TPSB106K016R0800 |
| LCSC Part # | C273667 |
| Package | CASE-B-3528-21(mm) |
| Customer # | |
| Key Attributes | CAP TANT 10uF ±10% 16V CASE-B-3528-21(mm) |
| Description | 10uF 16V 800mΩ@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Kyocera AVX | |
| Package | CASE-B-3528-21(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
4,220 
4,220
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2802 | $ 1.40 |
50+ | $ 0.2173 | $ 10.87 |
150+ | $ 0.1903 | $ 28.55 |
500+ | $ 0.1567 | $ 78.35 |
2,000+ | $ 0.1417 | $ 283.40 |
4,000+ | $ 0.1327 | $ 530.80 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$