TI MAX232EIDR
| Manufacturer | |
| MPN | MAX232EIDR |
| LCSC Part # | C273639 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | Dual RS-232 Driver and Receiver With IEC61000-4-2 Protection |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 250Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | - | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 8mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX232E is a dual driver and receiver that includes a capacitive voltage generator to supply RS232-F compliant voltage levels from a single 5-V supply. Each receiver converts RS-232 inputs to 5V TTL/CMOS levels. This receiver has a typical threshold of 1.3 V, a typical hysteresis of 0.5 V, and can accept ±30-V inputs. Each driver converts TTL/CMOS input levels into TIA/RS-232-F levels.
Features
- Meets or Exceeds TIA/RS-232-F and ITU Recommendation V.28
- ESD Protection for RS-232 Bus Pins ±15-kV Human-Body Model (HBM) ±8-kV IEC61000-4-2, Contact Discharge ±15-kV IEC61000-4-2, Air-Gap Discharge
- Operates From a Single 5-V Power Supply With 1-µF Charge-Pump Capacitors
- Operates up to 250 kbit/s
- Two Drivers and Two Receivers
- Low Supply Current: 8 mA Typical
Applications
- TIA/RS-232-F
- Battery-Powered Systems
- Terminals
- Modems
- Computers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.753 | $ 0.75 |
| 10+ | $ 0.6085 | $ 6.09 |
| 30+ | $ 0.5371 | $ 16.11 |
| 100+ | $ 0.4657 | $ 46.57 |
| 500+ | $ 0.3797 | $ 189.85 |
| 1,000+ | $ 0.357 | $ 357.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 250Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | - | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 8mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX232E is a dual driver and receiver that includes a capacitive voltage generator to supply RS232-F compliant voltage levels from a single 5-V supply. Each receiver converts RS-232 inputs to 5V TTL/CMOS levels. This receiver has a typical threshold of 1.3 V, a typical hysteresis of 0.5 V, and can accept ±30-V inputs. Each driver converts TTL/CMOS input levels into TIA/RS-232-F levels.
Features
- Meets or Exceeds TIA/RS-232-F and ITU Recommendation V.28
- ESD Protection for RS-232 Bus Pins ±15-kV Human-Body Model (HBM) ±8-kV IEC61000-4-2, Contact Discharge ±15-kV IEC61000-4-2, Air-Gap Discharge
- Operates From a Single 5-V Power Supply With 1-µF Charge-Pump Capacitors
- Operates up to 250 kbit/s
- Two Drivers and Two Receivers
- Low Supply Current: 8 mA Typical
Applications
- TIA/RS-232-F
- Battery-Powered Systems
- Terminals
- Modems
- Computers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



