TOGIALED TJ-S1706SW6TGLCCW-A5
| Manufacturer |
TOGIALED
Asian Brands |
| Mfr. Part # | TJ-S1706SW6TGLCCW-A5 |
| LCSC Part # | C273618 |
| Package | 0603 |
| Customer # | |
| Key Attributes | LED WHITE 0603 SMD |
| Description | White LED Indication - Discrete 2.8V~3.6V 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
4,020 
4,020
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0581 $ 0.0552 | $ 0.55 |
100+ | $ 0.0475 $ 0.0452 | $ 4.52 |
300+ | $ 0.0421 $ 0.0400 | $ 12.00 |
1,000+ | $ 0.0381 $ 0.0362 | $ 36.20 |
4,000+ | $ 0.0302 $ 0.0287 | $ 114.80 |
8,000+ | $ 0.0286 $ 0.0272 | $ 217.60 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$