LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TOGIALED TJ-S1615SW6TGLCCYRGB-A5 product image
  • TJ-S1615SW6TGLCCYRGB-A5 thumbnail 1
  • TJ-S1615SW6TGLCCYRGB-A5 thumbnail 2
  • TJ-S1615SW6TGLCCYRGB-A5 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TOGIALED TJ-S1615SW6TGLCCYRGB-A5RoHS

Manufacturer
TOGIALEDAsian Brands
MPN
TJ-S1615SW6TGLCCYRGB-A5
LCSC Part #
C273610
Packaging
SMD-4P,1.6x1.5mm
Customer #
Key Attributes
SMD1615 LED lamp bead, three-color common anode RGB
Datasheetpdf iconTOGIALED TJ-S1615SW6TGLCCYRGB-A5
In-Stock: 28,475
28,475 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0937$ 0.0891$ 0.45
50+$ 0.0758$ 0.0721$ 3.61
150+$ 0.0668$ 0.0635$ 9.53
500+$ 0.06$ 0.0570$ 28.50
2,500+$ 0.0465$ 0.0442$ 110.50
4,000+$ 0.0438$ 0.0417$ 166.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerTOGIALED
PackagingSMD-4P,1.6x1.5mm
Forward CurrentR:20mA;G:20mA;B:20mA
Voltage - Forward(Vf)R:1.8V~2.4V;G:2.8V~3.6V;B:2.8V~3.6V
Operating Temperature-40℃~+80℃
Wavelength - DominantR:620nm~630nm;G:520nm~530nm;B:460nm~470nm
Diode ConfigurationCommon Anode
Luminous IntensityR:120mcd;G:500mcd;B:120mcd
Length1.6mm
Height0.6mm
Width1.5mm
Installation methodTop-mount
Lens ColorWater Clear
Peak WavelengthR:635nm;G:520nm;B:460nm
Viewing Angle120°
Power(Watts)R:72mW;G:111mW;B:111mW

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

SMD1615 LED Tri-Color Common Anode RGB

Features

AI Translation
  • 1.6mm×1.5mm SMT LED, 0.6mm thickness
  • Low power consumption
  • Wide viewing angle
  • Packaging: 4000pcs/reel
  • RoHS Compliant
  • Various colors and lens types available

Applications

AI Translation
  • Backlighting and indicator applications