VDR VDR-07D180L
| Manufacturer |
VDR
Asian Brands |
| Mfr. Part # | VDR-07D180L |
| LCSC Part # | C273544 |
| Package | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | VARISTOR 15V~21.6V 250A P=5mm |
| Description | 36V 14V 11V 15V~21.6V Through Hole,P=5mm Varistors, MOVs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | VDR | |
| Package | Through Hole,P=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
2,670 
2,670
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0441 | $ 0.44 |
100+ | $ 0.036 | $ 3.60 |
300+ | $ 0.0319 | $ 9.57 |
1,000+ | $ 0.0246 | $ 24.60 |
5,000+ | $ 0.0222 | $ 111.00 |
10,000+ | $ 0.021 | $ 210.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$