OMRON D2F-D3
| Manufacturer | |
| Mfr. Part # | D2F-D3 |
| LCSC Part # | C2734464 |
| Package | - |
| Customer # | |
| Description | 30V Pin Plunger 1,000,000 cycles SPDT 125V Limit Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | OMRON | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
In-Stock:
4
4
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.1596 | $ 3.16 |
10+ | $ 2.6929 | $ 26.93 |
30+ | $ 2.416 | $ 72.48 |
100+ | $ 2.136 | $ 213.60 |
500+ | $ 2.0075 | $ 1003.75 |
1,000+ | $ 1.9478 | $ 1947.80 |
Standard Packaging 1/Full
Tray | ||
Better price for more quantity?
$