OMRON D2F-L3-A
| Manufacturer | |
| Mfr. Part # | D2F-L3-A |
| LCSC Part # | C2734449 |
| Package | Through Hole |
| Customer # | |
| Description | 30V Bent Lever 1,000,000 cycles SPDT 125V Through Hole Limit Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | OMRON | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
27
27
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.7251 | $ 4.73 |
10+ | $ 4.0107 | $ 40.11 |
30+ | $ 3.5876 | $ 107.63 |
100+ | $ 3.1584 | $ 315.84 |
500+ | $ 2.96 | $ 1480.00 |
1,000+ | $ 2.8717 | $ 2871.70 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$