E-Switch R1966ABLKBLKFF
| Manufacturer | |
| Mfr. Part # | R1966ABLKBLKFF |
| LCSC Part # | C273442 |
| Package | Through Hole,20.8x14.8mm |
| Customer # | |
| Key Attributes | SWITCH ROCKER SPST 6A 250V |
| Description | Rocker Switch SPST 6A(AC) 250V Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | E-Switch | |
| Package | Through Hole,20.8x14.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.1001 | $ 2.10 |
10+ | $ 1.8105 | $ 18.11 |
30+ | $ 1.6279 | $ 48.84 |
100+ | $ 1.4424 | $ 144.24 |
500+ | $ 1.3579 | $ 678.95 |
1,000+ | $ 1.3217 | $ 1321.70 |
2,000+ | $ 1.3066 | $ 2613.20 |
4,000+ | $ 1.2975 | $ 5190.00 |
Standard Packaging 100/Full
Bag | ||