E-Switch PBH2UEENAGX
| Manufacturer | |
| Mfr. Part # | PBH2UEENAGX |
| LCSC Part # | C273420 |
| Package | Through Hole |
| Customer # | |
| Description | 10000 times 7.3mm 25.2mm Latching SPDT Square Plunger 9.1mm 2.3N 30V Through Hole Pushbutton Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | E-Switch | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 8 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.5058 | $ 2.51 |
10+ | $ 2.1392 | $ 21.39 |
32+ | $ 1.9098 | $ 61.11 |
96+ | $ 1.6757 | $ 160.87 |
Standard Packaging 8/Full
Box | ||