E-Switch 800AWSP9M2QE
| Manufacturer | |
| MPN | 800AWSP9M2QE |
| LCSC Part # | C273387 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 50,000 cycles Non-Latching SPST-NO Through Hole Round Plunger 28V Through Hole Pushbutton Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | E-Switch | |
| Packaging | Through Hole | |
| Life | 50,000 cycles | |
| With Lamp | - | |
| Operating Temperature | -30℃~+85℃ | |
| Termination Style | PC Pin | |
| Self Lock / No Lock | Non-Latching | |
| Circuit | SPST-NO | |
| Actuator/Cap Color | Black | |
| Mounting Type | Through Hole | |
| Actuator Style | Round Plunger | |
| electric current | 3A | |
| IP Rating | - | |
| Operating Force | - | |
| Voltage Rating | 28V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 189 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 18.7235 | $ 18.72 |
| 10+ | $ 17.8908 | $ 178.91 |
| 30+ | $ 16.4488 | $ 493.46 |
Standard Packaging189/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | E-Switch | |
| Packaging | Through Hole | |
| Life | 50,000 cycles | |
| With Lamp | - | |
| Operating Temperature | -30℃~+85℃ | |
| Termination Style | PC Pin | |
| Self Lock / No Lock | Non-Latching | |
| Circuit | SPST-NO | |
| Actuator/Cap Color | Black | |
| Mounting Type | Through Hole | |
| Actuator Style | Round Plunger | |
| electric current | 3A | |
| IP Rating | - | |
| Operating Force | - | |
| Voltage Rating | 28V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 189 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



