E-Switch 200MSP1T1B1M2QEH
| Manufacturer | |
| Mfr. Part # | 200MSP1T1B1M2QEH |
| LCSC Part # | C273365 |
| Package | Through Hole |
| Customer # | |
| Description | 28V 120V SPDT Through Hole 30,000 Cycles 3A Through Hole Toggle Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | E-Switch | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 45 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 5.2169 | $ 5.22 |
10+ | $ 4.5376 | $ 45.38 |
45+ | $ 4.1343 | $ 186.04 |
Standard Packaging 45/Full
Bag | ||