LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC0201FR-074K53L product image
  • RC0201FR-074K53L thumbnail 1
  • RC0201FR-074K53L thumbnail 2
  • RC0201FR-074K53L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RC0201FR-074K53LRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC0201FR-074K53L
LCSC Part #
C273266
Packaging
0201
Customer #
Key Attributes
RES 4.53kΩ ±1% 50mW 0201
Datasheetpdf iconYAGEO RC0201FR-074K53L
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0009$ 0.09
1,000+$ 0.0007$ 0.70
3,000+$ 0.0005$ 1.50
50,000+$ 0.0004$ 20.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0201
Resistance4.53kΩ
Power(Watts)50mW
Operating Temperature-55℃~+125℃
Voltage Rating25V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece