LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT0402FRE07165KL product image
  • RT0402FRE07165KL thumbnail 1
  • RT0402FRE07165KL thumbnail 2
  • RT0402FRE07165KL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RT0402FRE07165KLRoHS

Manufacturer
YAGEOAsian Brands
MPN
RT0402FRE07165KL
LCSC Part #
C27313974
Packaging
0402
Customer #
Key Attributes
RES 165kΩ ±1% 62.5mW 0402
Datasheetpdf iconYAGEO RT0402FRE07165KL
In-Stock: 8,250
8,250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.013$ 0.65
500+$ 0.0103$ 5.15
1,500+$ 0.0088$ 13.20
10,000+$ 0.0079$ 79.00
20,000+$ 0.0071$ 142.00
50,000+$ 0.0067$ 335.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0402
Resistance165kΩ
Power(Watts)62.5mW
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging10000
Sales UnitPiece