LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CJT(Changjiang Connectors) A1255WR-S-F-4P product image
  • A1255WR-S-F-4P thumbnail 1
  • A1255WR-S-F-4P thumbnail 2
  • A1255WR-S-F-4P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CJT(Changjiang Connectors) A1255WR-S-F-4PRoHS

Manufacturer
MPN
A1255WR-S-F-4P
LCSC Part #
C272987
Packaging
SMD,P=1.25mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN HEADER SMD R/A 4POS 1.25mm
Datasheetpdf iconCJT(Changjiang Connectors) A1255WR-S-F-4P
Custom CablesMOQ 1pc
In-Stock: 26
26 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 0.8901$ 0.89
10+$ 0.7124$ 7.12
58+$ 0.622$ 36.08
116+$ 0.5347$ 62.03
522+$ 0.4808$ 250.98
986+$ 0.4538$ 447.45
Standard Packaging58/Full Tube

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerCJT(Changjiang Connectors)
PackagingSMD,P=1.25mm,Surface Mount,Right Angle
Reference Series-
Contact MaterialPhosphor Bronze
Color-
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeSurface Mount, Right Angle
Operating Temperature-40℃~+105℃
Number of PINs4P
Plastic MaterialPA9T
Pitch1.25mm
Number of PINs Per Row4
Current Rating1A
Contact PlatingTin
Voltage Rating (Max)150V
Row Spacing-
Pin Structure1x4P

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging58
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.