LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP1703T-5002E/MB product image
  • MCP1703T-5002E/MB thumbnail 1
  • MCP1703T-5002E/MB thumbnail 2
  • MCP1703T-5002E/MB thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MICROCHIP MCP1703T-5002E/MBRoHS

Manufacturer
MPN
MCP1703T-5002E/MB
LCSC Part #
C27288
Packaging
SOT-89-3
Customer #
Key Attributes
250 mA, 16V, Low Quiescent Current LDO Regulator
Datasheetpdf iconMICROCHIP MCP1703T-5002E/MB

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMICROCHIP
PackagingSOT-89-3
Output Voltage5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)2uA
Output ConfigurationPositive
Output Current250mA
Operating Voltage16V
Output TypeFixed
FeaturesShort Circuit Protection;Thermal shutdown;Over Current Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The MCP1703 is a family of CMOS low dropout (LDO) voltage regulators that can deliver up to 250 mA of current while consuming only 2.0 μA of quiescent current (typical). The input operating range is specified from 2.7V to 16.0V, making it an ideal choice for two to six primary cell battery-powered applications, 9V alkaline and one or two cell Li-lon-powered applications.

The MCP1703 is capable of delivering 250 mA with only 625 mV (typical) of input to output voltage differential (V(OUT)=2.8V). The output voltage tolerance of the MCP1703 is typically ±0.4% at +25℃ and ±3% maximum over the operating junction temperature range of -40℃ to +125℃. Line regulation is ±0.1% typical at +25℃.

Output voltages available for the MCP1703 range from 1.2V to 5.5V. The LDO output is stable when using only 1 μF of output capacitance. Ceramic, tantalum, or aluminum electrolytic capacitors can all be used for input and output. Overcurrent limit and overtemperature shutdown provide a robust solution for any application. Package options include the SOT-223-3, SOT-23A, 2x3 DFN-8, and SOT-89-3.

Features

AI Translation
  • 2.0 μA Typical Quiescent Current
  • Input Operating Voltage Range: 2.7V to 16.0V
  • 250 mA Output Current for Output Voltages ≥2.5V
  • 200 mA Output Current for Output Voltages <2.5V
  • Low Dropout Voltage, 625 mV typical @250 mA for VR = 2.8V
  • 0.4% Typical Output Voltage Tolerance
  • Standard Output Voltage Options: -1.2V, 1.5V, 1.8V, 2.5V, 2.8V, 3.0V, 3.3V, 4.0V, 5.0V
  • Output Voltage Range: 1.2V to 5.5V in 0.1V Increments (50 mV increments available upon request)
  • Stable with 1.0 μF to 22 μF Ceramic Output Capacitance
  • Short-Circuit Protection
  • Overtemperature Protection

Applications

AI Translation
  • Battery-Powered Devices
  • Battery-Powered Alarm Circuits
  • Smoke Detectors CO₂ Detectors
  • Pagers and Cellular Phones
  • Smart Battery Packs
  • Low Quiescent Current Voltage Reference
  • PDAs
  • Digital Cameras
  • Microcontroller Power
  • Solar-Powered Instruments
  • Consumer Products
  • Battery-Powered Data Loggers
In-Stock: 2,484
2,484 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6221$ 0.62
10+$ 0.4938$ 4.94
30+$ 0.4304$ 12.91
100+$ 0.3671$ 36.71
500+$ 0.333$ 166.50
1,000+$ 0.3135$ 313.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$