Infineon AIMZHN120R080M1TXKSA1
| Manufacturer | |
| MPN | AIMZHN120R080M1TXKSA1 |
| LCSC Part # | C27274450 |
| Packaging | TO-247-4 |
| Customer # | |
| Key Attributes | SICFET 1.2kV 31A TO-247-4 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-247-4 | |
| Drain to Source Voltage | 1.2kV | |
| Current - Continuous Drain(Id) | 31A | |
| Output Capacitance(Coss) | 35pF | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 5.1V | |
| Pd - Power Dissipation | 169W | |
| Reverse Transfer Capacitance (Crss@Vds) | 2pF | |
| RDS(on) | 80mΩ | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 671pF | |
| Gate Charge(Qg) | 24nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 240 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- VDSS = 1200 V at TVj = -55…175℃
- IDDC = 31 A at TC = 25℃
- RDS(on) = 80 mΩ at VGS = 20 V, TVj = 25℃
- New performance-optimized chip technology (Gen1p) with improved RDS(on)
- A FOM
- Increased recommended turn-on voltage (VGS(on) = 20 V) for lower RDS(on)
- Best in class switching energy for lower switching losses and reduced cooling efforts
- Lowest device capacitances for higher switching speeds and higher power density
- A combination of low CRSS/Ciss ratio and high VGS(th) to avoid parasitic turn-on and enable unipolar gate driving
- Reduced total gate charge QGtot for lower driving power and losses
- XT die attach technology for best in class thermal performance
- Sense pin for optimized switching performance
- Suitable for HV creepage requirements
Applications
AI Translation
- On-board charger
- DC/DC converter
- Auxiliary drives
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.3285 | $ 7.33 |
| 10+ | $ 7.1403 | $ 71.40 |
| 30+ | $ 7.0164 | $ 210.49 |
| 100+ | $ 6.891 | $ 689.10 |
Standard Packaging240/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-247-4 | |
| Drain to Source Voltage | 1.2kV | |
| Current - Continuous Drain(Id) | 31A | |
| Output Capacitance(Coss) | 35pF | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 5.1V | |
| Pd - Power Dissipation | 169W | |
| Reverse Transfer Capacitance (Crss@Vds) | 2pF | |
| RDS(on) | 80mΩ | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 671pF | |
| Gate Charge(Qg) | 24nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 240 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- VDSS = 1200 V at TVj = -55…175℃
- IDDC = 31 A at TC = 25℃
- RDS(on) = 80 mΩ at VGS = 20 V, TVj = 25℃
- New performance-optimized chip technology (Gen1p) with improved RDS(on)
- A FOM
- Increased recommended turn-on voltage (VGS(on) = 20 V) for lower RDS(on)
- Best in class switching energy for lower switching losses and reduced cooling efforts
- Lowest device capacitances for higher switching speeds and higher power density
- A combination of low CRSS/Ciss ratio and high VGS(th) to avoid parasitic turn-on and enable unipolar gate driving
- Reduced total gate charge QGtot for lower driving power and losses
- XT die attach technology for best in class thermal performance
- Sense pin for optimized switching performance
- Suitable for HV creepage requirements
Applications
AI Translation
- On-board charger
- DC/DC converter
- Auxiliary drives
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



