Jilin Sino-Microelectronics HBR20100U-220
| Manufacturer |
Jilin Sino-Microelectronics
Asian Brands |
| Mfr. Part # | HBR20100U-220 |
| LCSC Part # | C272433 |
| Package | TO-220 |
| Customer # | |
| Description | 100V 1 Pair Common Cathode 750mV@15A 10A TO-220 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | Jilin Sino-Microelectronics | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.4194 | $ 0.42 |
10+ | $ 0.3331 | $ 3.33 |
50+ | $ 0.2945 | $ 14.73 |
100+ | $ 0.2483 | $ 24.83 |
500+ | $ 0.2282 | $ 114.10 |
1,000+ | $ 0.2159 | $ 215.90 |
Standard Packaging 50/Full
Tube | ||