MAXIM MAX96724GTN/VY+T
| Manufacturer | |
| Mfr. Part # | MAX96724GTN/VY+T |
| LCSC Part # | C27243025 |
| Package | TQFN-56-EP(8x8) |
| Customer # | |
| Key Attributes | Quad Tunneling GMSL2/1 to CSI-2 Deserializer |
| Description | 6Gbps 4 Deserializer 1.7V~3.6V TQFN-56-EP(8x8) Serializers, Deserializers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Serializers, Deserializers | |
| Manufacturer | MAXIM | |
| Package | TQFN-56-EP(8x8) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
27
27
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 29.7851 | $ 29.79 |
30+ | $ 28.3356 | $ 850.07 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$