Jilin Sino-Microelectronics MBR340-DO-201AD
| Manufacturer |
Jilin Sino-Microelectronics
Asian Brands |
| Mfr. Part # | MBR340-DO-201AD |
| LCSC Part # | C272409 |
| Package | DO-201AD |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V DO-201AD |
| Description | Diode 40V 3A Through Hole DO-201AD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Jilin Sino-Microelectronics | |
| Package | DO-201AD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1250 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.101 | $ 0.51 |
50+ | $ 0.0815 | $ 4.08 |
150+ | $ 0.0717 | $ 10.76 |
1,250+ | $ 0.0644 | $ 80.50 |
2,500+ | $ 0.0585 | $ 146.25 |
5,000+ | $ 0.0556 | $ 278.00 |
Standard Packaging 1250/Full
Box | ||
Better price for more quantity?
$