OMRON A22NW-3MB-TAA-G102-AD
| Manufacturer | |
| MPN | A22NW-3MB-TAA-G102-AD |
| LCSC Part # | C2721066 |
| Packaging | - |
| Customer # | |
| Key Attributes | -25℃~+55℃ 8A Selector Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Selector Switches | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Temperature Resistance | -25℃~+55℃ | |
| Voltage Rating | - | |
| Current Rating | 8A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 25.6998 | $ 25.70 |
| 200+ | $ 9.946 | $ 1989.20 |
| 500+ | $ 9.5973 | $ 4798.65 |
| 1,000+ | $ 9.4245 | $ 9424.50 |
Standard Packaging1/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

