OMRON A22NW-2ML-TRA-G202-RE
| Manufacturer | |
| Mfr. Part # | A22NW-2ML-TRA-G202-RE |
| LCSC Part # | C2719968 |
| Package | - |
| Customer # | |
| Description | -25℃~+55℃ 8A Selector Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Selector Switches | |
| Manufacturer | OMRON | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 25.6998 | $ 25.70 |
200+ | $ 9.946 | $ 1989.20 |
500+ | $ 9.5973 | $ 4798.65 |
1,000+ | $ 9.4245 | $ 9424.50 |
Standard Packaging 1/Full
Tray | ||