LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JGHC 9AC27138151540C3 product image
  • 9AC27138151540C3 thumbnail 1
  • 9AC27138151540C3 thumbnail 2
  • 9AC27138151540C3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JGHC 9AC27138151540C3RoHS

Manufacturer
JGHCAsian Brands
MPN
9AC27138151540C3
LCSC Part #
C2715952
Packaging
HC-49S
Customer #
Key Attributes
CRYSTAL 27.1383MHz 15pF TH
Datasheetpdf iconJGHC 9AC27138151540C3
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerJGHC
PackagingHC-49S
Operating Temperature-40℃~+85℃
Load Capacitance15pF
Normal temperature Frequency Tolerance±15ppm
Equivalent Series Resistance(ESR)40Ω
Frequency27.1383MHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece