LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JGHC 9AC26000202040C3 product image
  • 9AC26000202040C3 thumbnail 1
  • 9AC26000202040C3 thumbnail 2
  • 9AC26000202040C3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JGHC 9AC26000202040C3RoHS

Manufacturer
JGHCAsian Brands
MPN
9AC26000202040C3
LCSC Part #
C2715947
Packaging
HC-49S
Customer #
Key Attributes
CRYSTAL 26MHz 20pF TH
Datasheetpdf iconJGHC 9AC26000202040C3
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0768$ 0.38
50+$ 0.0607$ 3.04
200+$ 0.0527$ 10.54
400+$ 0.0467$ 18.68
2,000+$ 0.0418$ 83.60
4,000+$ 0.0394$ 157.60
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerJGHC
PackagingHC-49S
Operating Temperature-40℃~+85℃
Load Capacitance20pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)40Ω
Frequency26MHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece