LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JGHC 9AC18432303060C3 product image
  • 9AC18432303060C3 thumbnail 1
  • 9AC18432303060C3 thumbnail 2
  • 9AC18432303060C3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JGHC 9AC18432303060C3RoHS

Manufacturer
JGHCAsian Brands
MPN
9AC18432303060C3
LCSC Part #
C2715935
Packaging
HC-49S
Customer #
Key Attributes
CRYSTAL 18.432MHz 30pF TH
Datasheetpdf iconJGHC 9AC18432303060C3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0324$ 0.32
100+$ 0.0315$ 3.15
400+$ 0.031$ 12.40
1,000+$ 0.0304$ 30.40
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerJGHC
PackagingHC-49S
Operating Temperature-40℃~+85℃
Load Capacitance30pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)60Ω
Frequency18.432MHz

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging200
Sales UnitPiece