LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JGHC 9AC27000122040C3 product image
  • 9AC27000122040C3 thumbnail 1
  • 9AC27000122040C3 thumbnail 2
  • 9AC27000122040C3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JGHC 9AC27000122040C3RoHS

Manufacturer
JGHCAsian Brands
MPN
9AC27000122040C3
LCSC Part #
C2715857
Packaging
HC-49S
Customer #
Key Attributes
CRYSTAL 27MHz 12pF TH
Datasheetpdf iconJGHC 9AC27000122040C3
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0721$ 0.72
100+$ 0.0574$ 5.74
400+$ 0.0501$ 20.04
1,000+$ 0.0446$ 44.60
4,000+$ 0.0402$ 160.80
10,000+$ 0.038$ 380.00
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerJGHC
PackagingHC-49S
Operating Temperature-40℃~+85℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)40Ω
Frequency27MHz

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging200
Sales UnitPiece