JGHC 9AC260001C1040C3
| Manufacturer |
JGHC
Asian Brands |
| Mfr. Part # | 9AC260001C1040C3 |
| LCSC Part # | C2715856 |
| Package | HC-49S |
| Customer # | |
| Key Attributes | CRYSTAL 26MHz 12.5pF TH |
| Description | Through Hole Crystal Oscillator 12.5pF HC-49S Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JGHC | |
| Package | HC-49S |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
790 
790
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0637 $ 0.0446 | $ 0.45 |
100+ | $ 0.0499 $ 0.0350 | $ 3.50 |
400+ | $ 0.0429 $ 0.0301 | $ 12.04 |
1,000+ | $ 0.0378 $ 0.0265 | $ 26.50 |
4,000+ | $ 0.0336 $ 0.0236 | $ 94.40 |
10,000+ | $ 0.0316 $ 0.0222 | $ 222.00 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$