onsemi FJA13009TU
| Manufacturer | |
| Mfr. Part # | FJA13009TU |
| LCSC Part # | C2714 |
| Package | TO-3PN |
| Customer # | |
| Description | 6 NPN 130W 12A 400V TO-3PN Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Package | TO-3PN |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.2612 | $ 4.26 |
10+ | $ 3.6461 | $ 36.46 |
30+ | $ 3.2804 | $ 98.41 |
100+ | $ 2.9102 | $ 291.02 |
500+ | $ 2.7403 | $ 1370.15 |
1,000+ | $ 2.6623 | $ 2662.30 |
Standard Packaging 30/Full
Tube | ||