LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 0805W4F470LT5E product image
  • 0805W4F470LT5E thumbnail 1
  • 0805W4F470LT5E thumbnail 2
  • 0805W4F470LT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 0805W4F470LT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
0805W4F470LT5E
LCSC Part #
C270918
Packaging
0805
Customer #
Key Attributes
RES 470mΩ ±1% 250mW 0805
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0036$ 0.36
1,000+$ 0.0028$ 2.80
5,000+$ 0.002$ 10.00
10,000+$ 0.0018$ 18.00
50,000+$ 0.0015$ 75.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Resistance470mΩ
Power(Watts)250mW
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±800ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece