LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL CS07W2F100MT5E product image
  • CS07W2F100MT5E thumbnail 1
  • CS07W2F100MT5E thumbnail 2
  • CS07W2F100MT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL CS07W2F100MT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
CS07W2F100MT5E
LCSC Part #
C270845
Packaging
1210
Customer #
Key Attributes
RES 10mΩ ±1% 500mW 1210
Datasheetpdf iconUNI-ROYAL CS07W2F100MT5E
In-Stock: 4,820
4,820 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0618$ 0.62
100+$ 0.0495$ 4.95
300+$ 0.0434$ 13.02
1,000+$ 0.0389$ 38.90
5,000+$ 0.03$ 150.00
10,000+$ 0.0281$ 281.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1210
Resistance10mΩ
Power(Watts)500mW
Operating Temperature-55℃~+155℃
Voltage Rating500V
TypeThick Film Resistor
Temperature Coefficient±500ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece