LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL HP06W2F220LT5E product image
  • HP06W2F220LT5E thumbnail 1
  • HP06W2F220LT5E thumbnail 2
  • HP06W2F220LT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL HP06W2F220LT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
HP06W2F220LT5E
LCSC Part #
C270834
Packaging
1206
Customer #
Key Attributes
RES 220mΩ ±1% 500mW 1206
Datasheetpdf iconUNI-ROYAL HP06W2F220LT5E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0327$ 0.65
200+$ 0.0261$ 5.22
600+$ 0.0225$ 13.50
5,000+$ 0.0177$ 88.50
10,000+$ 0.0158$ 158.00
20,000+$ 0.0148$ 296.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Power(Watts)500mW
Resistance220mΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece