LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL HP06W2F680MT5E product image
  • HP06W2F680MT5E thumbnail 1
  • HP06W2F680MT5E thumbnail 2
  • HP06W2F680MT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL HP06W2F680MT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
HP06W2F680MT5E
LCSC Part #
C270832
Packaging
1206
Customer #
Key Attributes
RES 68mΩ ±1% 500mW 1206
Datasheetpdf iconUNI-ROYAL HP06W2F680MT5E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1104$ 0.55
50+$ 0.0887$ 4.44
150+$ 0.0779$ 11.69
500+$ 0.0697$ 34.85
2,500+$ 0.0627$ 156.75
5,000+$ 0.0595$ 297.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Power(Watts)500mW
Resistance68mΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±150ppm/℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece