TE Connectivity 1415017-1
| Manufacturer | |
| MPN | 1415017-1 |
| LCSC Part # | C27075188 |
| Packaging | Through Hole,55x16.5mm |
| Customer # | |
| Key Attributes | Force Guided Relay 6 pole relay with force guided contacts |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,55x16.5mm | |
| Contact Resistance | 100mΩ | |
| Contact Rating | 5A@250VAC;6A@24VDC | |
| Contact Material | AgSnO2 | |
| Length | 55mm | |
| Coil Rated Power | 1.2W | |
| Switching Voltage(Max) | 400V@AC | |
| Width | 16.5mm | |
| Coil Voltage | 24V | |
| Number of Pins | 14 | |
| Operating Temperature | -25℃~+70℃ | |
| Coil Resistance | 120Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Reinforced insulation between all contacts
Applications
AI Translation
- Emergency shut-off
- Press control
- Machine control
- Elevator and escalator control
- Safety relays
In-Stock: 2
2 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 45.9117 | $ 45.91 |
| 30+ | $ 44.2385 | $ 1327.16 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,55x16.5mm | |
| Contact Resistance | 100mΩ | |
| Contact Rating | 5A@250VAC;6A@24VDC | |
| Contact Material | AgSnO2 | |
| Length | 55mm | |
| Coil Rated Power | 1.2W | |
| Switching Voltage(Max) | 400V@AC | |
| Width | 16.5mm | |
| Coil Voltage | 24V | |
| Number of Pins | 14 | |
| Operating Temperature | -25℃~+70℃ | |
| Coil Resistance | 120Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Reinforced insulation between all contacts
Applications
AI Translation
- Emergency shut-off
- Press control
- Machine control
- Elevator and escalator control
- Safety relays
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

