UNI-ROYAL 0201WMF4701TEE
| Manufacturer |
UNI-ROYAL
Asian Brands |
| MPN | 0201WMF4701TEE |
| LCSC Part # | C270346 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | RES 4.7kΩ ±1% 50mW 0201 |
| Description | 4.7kΩ ±1% 50mW 0201 Thick Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 0201 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
In-Stock:
1,292,900
1,292,900
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
100+ | $ 0.0011 | $ 0.11 |
1,000+ | $ 0.0009 | $ 0.90 |
3,000+ | $ 0.0008 | $ 2.40 |
15,000+ | $ 0.0007 | $ 10.50 |
45,000+ | $ 0.0006 | $ 27.00 |
Standard Packaging 15000/Full
Reel | ||
Better price for more quantity?
$